Danaher 80PR-60 technical specifications.
| Color | Black |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 80PR-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.