Danaher 80PT-25 technical specifications.
| Color | Grey |
| Length | 8.75inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SureGrip™ 80 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PT-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
