
Danaher 80PT-EXT technical specifications.
| Color | Yellow |
| Length | 3m |
| Max Operating Temperature | 260°C |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PT-EXT to view detailed technical specifications.
No datasheet is available for this part.