Danaher 830828 technical specifications.
| Package/Case | 600 |
| Current Rating | 1A |
| Fuse Current | 1A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 830828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.