Danaher 8846A technical specifications.
| Current Rating | 10A |
| Frequency | 3Hz |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 8846A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
