Danaher 892583 technical specifications.
| Current Rating | 15A |
| Mount | Holder |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 892583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.