Danaher A621 technical specifications.
| Bandwidth | 5Hz |
| Color | Black |
| Current Rating | 2kA |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher A621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
