Danaher A6304XL technical specifications.
| Approvals | CE |
| Bandwidth | 2MHz |
| Lead Length | 8m |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for Danaher A6304XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.