This probe features a steel construction with nickel plating and insulation for electrical isolation. It has a current rating of 10A and a voltage rating of 600V. The probe is designed for clip-on attachment and is suitable for use in test and measurement applications.
Danaher AC120 technical specifications.
| Color | Black, Grey, Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
