Danaher AC172 technical specifications.
| Color | Black, Red |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation | Insulated |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher AC172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
