Danaher AC175 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
