Danaher AC220 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Rubber |
| Lead/Base Style | Clip |
| Mount | Clip |
| Packaging | Bulk |
| Plating | Nickel |
| Series | SureGrip™ AC220 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
