Danaher AC280 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Lead Length | 0.2inch |
| Mount | Clip |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Series | SureGrip™ |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
