Danaher AC283 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Mount | Clip |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Series | SureGrip™ |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher AC283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
