Danaher AC72 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Insulation | Insulated |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher AC72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
