Danaher ACK-LRAT2000 technical specifications.
| Display Type | LCD |
| Height | 4.8cm |
| Length | 8.9cm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.5kg |
| Width | 19.8cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher ACK-LRAT2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.