Danaher B856-511 technical specifications.
| Approvals | UL |
| Display Type | LCD |
| Max Supply Voltage (AC) | 240V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher B856-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.