Danaher BC190/808 technical specifications.
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ScopeMeter® 190 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BC190/808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.