Danaher BC7217 technical specifications.
| Approvals | UL, CSA, CE |
| Height | 40.6mm |
| Length | 99.1mm |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BC7217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.