Danaher BP7235 technical specifications.
| Capacity | 3.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 22mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 7.2V |
| DC Rated Voltage | 7.2V |
| Weight | 5.114724oz |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP7235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
