Danaher C10 technical specifications.
| Color | Yellow |
| Height | 45mm |
| Length | 154mm |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
