Danaher C100 technical specifications.
| Color | Black |
| Height | 122mm |
| Length | 397mm |
| Material | Polyprophylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 346mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.