Danaher C1600 technical specifications.
| Color | Yellow |
| Height | 13inch |
| Length | 6.7inch |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher C1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
