Durable grey polypropylene case designed for multimeter protection. Features external mounting and a bulk packaging format. Dimensions include a height of 106mm, length of 256mm, and width of 154mm.
Danaher C20 technical specifications.
| Color | Grey |
| Height | 106mm |
| Length | 256mm |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C20 to view detailed technical specifications.
No datasheet is available for this part.