
Danaher C280 technical specifications.
| Color | Black, Yellow |
| Height | 65mm |
| Length | 230mm |
| Mount | External |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C280 to view detailed technical specifications.
No datasheet is available for this part.
