Danaher C35 technical specifications.
| Body Material | Polyester |
| Color | Black, Yellow |
| Mount | External |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Danaher C35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.