Danaher C781 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 90mm |
| Length | 269mm |
| Width | 141mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.