Danaher C789 technical specifications.
| Color | Black |
| Height | 3inch |
| Length | 12inch |
| Material | Polyester |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher C789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.