Danaher C90 technical specifications.
| Body Material | Vinyl |
| Color | Black, Yellow |
| Height | 72mm |
| Lead Free | Lead Free |
| Length | 205mm |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
