Danaher CIQ-KRQ technical specifications.
| Height | 4.5cm |
| Length | 17.8cm |
| Mount | External |
| Weight | 0.55kg |
| Width | 8.9cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Danaher CIQ-KRQ to view detailed technical specifications.
No datasheet is available for this part.
