Danaher CT1 technical specifications.
| Accuracy | 3% |
| Approvals | CE |
| Bandwidth | 25kHz |
| Package/Case | SMA |
| Current Rating | 450mA |
| Lead Length | 1.07m |
| Length | 42inch |
| Propagation Delay | 3.25ns |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Danaher CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
