
The CT2 test probe features a bandwidth of 200MHz and a current rating of 2.5A. It is packaged in a SMA case and is CE approved. The probe has an accuracy of 3% and a propagation delay of 6.1ns. It is designed for use in test and measurement applications, including oscilloscope and multimeter use.
Danaher CT2 technical specifications.
| Accuracy | 3% |
| Approvals | CE |
| Bandwidth | 200MHz |
| Package/Case | SMA |
| Current Rating | 2.5A |
| Frequency | 200MHz |
| Packaging | Bulk |
| Propagation Delay | 6.1ns |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Danaher CT2 to view detailed technical specifications.
No datasheet is available for this part.