Danaher CXT170 technical specifications.
| Color | Black |
| Height | 13mm |
| Length | 28mm |
| Packaging | Bulk |
| Series | 170 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher CXT170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.