Danaher DMM4040 technical specifications.
| Accuracy | 0.0035% |
| Current Rating | 100A |
| Frequency | 440Hz |
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher DMM4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
