Danaher DP120 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | 200 |
| Color | Grey, Black, Red |
| Features | Shielded |
| Lead Length | 1.5m |
| Length | 60mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher DP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
