Danaher DPO5204 technical specifications.
| Bandwidth | 2GHz |
| Interface | Touch |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 5GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO5204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
