Danaher FLK-100-CLKT technical specifications.
| Material | Stainless Steel, Aluminium |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ClirVu® CLKT |
| Touchscreen | Infrared (IR) |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-100-CLKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.