
Digital multimeter featuring True RMS measurement for precise readings. Offers wireless connectivity for app integration and data logging. Operates within a temperature range of -10°C to 50°C with IP54 ingress protection. Includes an LCD display and measures frequencies up to 99.99kHz with 0.01Hz resolution.
Danaher FLK-3000FC technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Frequency | 0.01Hz |
| Height | 47.5mm |
| Length | 207mm |
| Max Frequency | 99.99kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | Fluke Connect™ |
| Weight | 1.786lb |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-3000FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
