Danaher FLK-CNX-3000-IND technical specifications.
| Accuracy | 3% |
| Frequency | 99.99Hz |
| Package Quantity | 1 |
| Series | CNX 3000 |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNX-3000-IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.