Danaher FLK-CNX T3000 KIT technical specifications.
| Accuracy | 3% |
| Frequency | 99.99Hz |
| Series | CNX 3000 |
| Weight | 2oz |
| Width | 274.32mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Danaher FLK-CNX T3000 KIT to view detailed technical specifications.
No datasheet is available for this part.