Danaher FLK-CNXT3000 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 1372°C |
| Min Operating Temperature | 200°C |
| Number of Channels | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Series | CNX 3000 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLK-CNXT3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.