
This LCD display features a resolution of 160x120 pixels and an infrared touchscreen interface. It operates within a temperature range of -20°C to 250°C and meets IP54 ratings for environmental resistance. The display is part of the TI series from Danaher.
Danaher FLK-TI10530HZ technical specifications.
| Accuracy | 2% |
| Bandwidth | 30Hz |
| Display Type | LCD |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Series | TI |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TI10530HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
