
The FLK-TI400-60HZ LCD display features a 640x480 resolution and infrared touchscreen capabilities. It operates within a temperature range of -20°C to 1200°C and is not Reach SVHC compliant. The display is a part of the TI series and is connected via USB wire/cable.
Danaher FLK-TI400-60HZ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | TI |
| Touchscreen | Infrared (IR) |
| Weight | 9lb |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-TI400-60HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
