Danaher FLK-VT02 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 482°C |
| Min Operating Temperature | 14°C |
| Series | VT02 |
| Type | Handheld, Gun |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLK-VT02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.