
Handheld digital multimeter featuring 6000 count display resolution and 4% accuracy. Operates within a temperature range of -10°C to 50°C, powered by a 9V battery. Measures frequency up to 1kHz, with a base frequency of 45Hz. Dimensions are 167.1mm length, 85.1mm width, and 46mm height, weighing 404g.
Danaher FLUKE-113 technical specifications.
| Accuracy | 4% |
| Battery Type | 9V |
| Package/Case | 600 |
| Display Type | LCD |
| Frequency | 45Hz |
| Height | 167.1mm |
| Length | 46mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 11x |
| Weight | 404g |
| Width | 85.1mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
