
Handheld digital multimeter featuring 600V voltage measurement and 6000 count display. Achieves 0.1% accuracy with a 1kHz maximum frequency. Operates within a temperature range of -10°C to 50°C, powered by a 9V battery. Includes an LCD display and measures 167mm in height, 84mm in width, and 46mm in length, weighing 1.213lb.
Danaher FLUKE-114 technical specifications.
| Accuracy | 0.1% |
| Battery Type | 9V |
| Package/Case | 600 |
| Display Type | LCD |
| Height | 167mm |
| Length | 46mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 11x |
| Weight | 1.213lb |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
