
Handheld digital multimeter featuring 0.1% accuracy and a 600V rating. Measures AC/DC voltage, resistance, continuity, and frequency up to 1kHz. Includes non-contact voltage detection and a 10A current rating. Operates from -10°C to 50°C with an LCD display. Powered by a 9V battery.
Danaher FLUKE-117 technical specifications.
| Accuracy | 0.1% |
| Battery Type | 9V |
| Package/Case | 600 |
| Current Rating | 10A |
| Display Type | LCD |
| Frequency | 0.01Hz |
| Height | 46mm |
| Length | 167mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VoltAlert™, 11x |
| Weight | 550g |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
