Danaher FLUKE-1503 technical specifications.
| Package/Case | 600 |
| Current Rating | 1mA |
| Display Type | LCD |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 550g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
