Danaher FLUKE-1550C/KIT technical specifications.
| Accuracy | 20% |
| Display Type | LCD |
| Height | 160mm |
| Interface | Analog |
| Length | 277mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 8.157lb |
| Width | 269mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-1550C/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
