Danaher FLUKE-1621 technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 216mm |
| Length | 54mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP40 |
| Type | Electrical |
| Weight | 0.85kg |
| Width | 113mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-1621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.